106P70-4

Vector
574-106P70-4
106P70-4

Mfr.:

Description:
PCBs & Breadboards CIRCBORD,GND PLN & PPH-2 SIDES,FR-4

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCBs & Breadboards
RoHS:
Protoboards
Through Hole
177.8 mm
269.24 mm
Brand: Vector
Contact Material: FR4 Epoxy Glass
Height: 1.57 mm
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 309,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8534000040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,45 € 52,45 €
47,27 € 236,35 €
44,12 € 441,20 €
40,89 € 1.022,25 €
39,60 € 1.980,00 €
37,83 € 3.783,00 €
37,29 € 9.322,50 €
500 Quote