4100-002LF

Tusonix / CTS
800-4100-002LF
4100-002LF

Mfr.:

Description:
EMI Feedthrough Filters 1500pF 350Volts@85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Tusonix / CTS
Product Category: EMI Feedthrough Filters
RoHS:  
4100
Pi Filter
1.5 nF
350 V
15 A
Bulk
Brand: Tusonix / CTS
Diameter: 3.51 mm
Height: 0.296 in
Length: 0.6 in
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 100
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8548909099
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,37 € 6.370,00 €