UR022-003-RA

Tripp Lite
545-UR022-003-RA
UR022-003-RA

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 2.0 UniRvrDevice Cable Right M/M 3'

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
USB Cables
USB 2.0
USB Type A
USB Type B
Male / Male
28 AWG, 24 AWG
3 ft
Black
Bulk
USB-A
Brand: Tripp Lite
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,73 € 6,73 €
6,14 € 61,40 €
5,62 € 140,50 €
5,51 € 275,50 €
5,25 € 525,00 €
4,92 € 1.230,00 €
4,61 € 2.305,00 €
4,35 € 4.350,00 €
4,32 € 10.800,00 €