DMATC

Tripp Lite
545-DMATC
DMATC

Mfr.:

Description:
Mounting Fixings DMATC
This product will be sent to you directly from the manufacturer.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Mounting Fixings
RoHS:  
Monitor/TV Mounts
Steel
4.6 in
Brand: Tripp Lite
Product Type: Mounting Hardware
Series: CPU Mounts
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 5.1 in
Unit Weight: 680,388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
304 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,92 € 37,92 €
32,90 € 822,50 €
32,41 € 1.620,50 €