F6-16

Triad Magnetics
553-F6-16
F6-16

Mfr.:

Description:
Power Transformers - Industrial POWER XFMR 16.0Vct at 2.0A UL/cUL 115V QUICK PACK w/LUGS/F6-16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Industrial
RoHS:  
30 VA
115 VAC
16 V
Chassis
Single Primary Winding
Single Secondary Winding
3.25 in
1.688 in
1.938 in
F6
Brand: Triad Magnetics
Product Type: Industrial Control Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Termination Style: Quick Connects
Unit Weight: 635,040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CNHTS:
8504329000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,98 € 11,98 €
11,04 € 110,40 €
10,53 € 210,60 €
10,31 € 618,60 €
10,23 € 2.659,80 €
9,91 € 4.955,00 €