F-198U

Triad Magnetics
553-F198U
F-198U

Mfr.:

Description:
Power Transformers - Industrial POWER XFMR 32.0Vct at 1.0A & 15.0Vct at 6.0A CHASSIS MOUNT w/LEADS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Industrial
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Control Transformers
Chassis
F
Brand: Triad Magnetics
Product Type: Industrial Control Transformers
Factory Pack Quantity: 8
Subcategory: Transformers
Termination Style: Wire Leads
Unit Weight: 2,812 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504312990
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,25 € 41,25 €
37,10 € 296,80 €
36,85 € 3.832,40 €
35,52 € 9.093,12 €
1.000 Quote