TK9J90E,S1E

Toshiba
757-TK9J90ES1E
TK9J90E,S1E

Mfr.:

Description:
MOSFETs PLN MOS 900V 1300m (VGS=10V) TO-3PN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-3P
N-Channel
1 Channel
900 V
9 A
1.3 Ohms
- 30 V, 30 V
2.5 V
46 nC
- 55 C
+ 150 C
250 W
Enhancement
MOSVIII
Tray
Brand: Toshiba
Configuration: Single
Fall Time: 35 ns
Product Type: MOSFETs
Rise Time: 40 ns
Series: TK9J90E
Factory Pack Quantity: 25
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 140 ns
Typical Turn-On Delay Time: 80 ns
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

π-MOS VIII MOSFETs

Toshiba π-MOS VIII MOSFETs are 10V gate drive single N-channel devices based on the Toshiba eighth-generation planar semiconductor process, which combines high levels of cell integration with optimized cell design. The technology supports reduced gate charge and capacitance compared to prior generations without losing the benefits of low RDS(ON). Available with 800V and 900V ratings, these MOSFETs target applications such as flyback converters in LED lighting, supplementary power supplies, and other circuits that require current switching below 5.0A. These devices are offered in a standard TO-220 through-hole form factor and a surface-mounted DPAK package.

In Stock: 2.650

Stock:
2.650 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,40 € 3,40 €
1,92 € 19,20 €
1,55 € 155,00 €
1,43 € 715,00 €