TC7S00FU,LF

Toshiba
757-TC7S00FULF
TC7S00FU,LF

Mfr.:

Description:
Logic Gates USV L-MOS LOGIC (HS)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Logic Gates
RoHS:  
NAND
1 Gate
S
2 Input
SSOP-5
1 Output
2.6 mA
- 2.6 mA
7 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Toshiba
Logic Type: 2-Input NAND
Pd - Power Dissipation: 200 mW
Product: Single-Function Gates
Product Type: Logic Gates
Series: TC7S00
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7.996

Stock:
7.996 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,181 € 0,18 €
0,12 € 1,20 €
0,107 € 2,68 €
0,091 € 9,10 €
0,083 € 20,75 €
0,079 € 39,50 €
0,076 € 76,00 €
Full Reel (Order in multiples of 3000)
0,07 € 210,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.