Capacitive Touch Display 7" Parallel

Toradex
145-1211
Capacitive Touch Display 7" Parallel

Mfr.:

Description:
Display Modules 12111001CapTouchDisplay7"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Toradex
Product Category: Display Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Display
TFT-LCD Displays
Capacitive
7 in
800 x 480
Backlight Type: LED
Brand: Toradex
Dimensions: 173 mm x 112 mm x 13 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 850 mA
Operating Supply Voltage: 3.3 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: 12111001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.

Touch Display Modules

Toradex Touch Display Modules deliver 16.7 million colors and are offered in capacitive, parallel capacitive, or parallel resistive types. The 7" and 10" displays are directly compatible with the Colibri SoM family, as well as the Apalis T30 and the Apalis iMX6 modules. The Toradex Touch Display Modules operate within a -20°C to +70°C temperature range.

Carrier Boards & Accessories

Toradex Carrier Boards and Accessories are a complete section of evaluation and production-grade carrier boards, displays, and interfaces. These devices are for the Toradex Verdin, Colibri, and Apalis system-on-modules (SOMs).

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
144,33 € 144,33 €
141,24 € 7.062,00 €