XIO2001PNP

Texas Instruments
595-XIO2001PNP
XIO2001PNP

Mfr.:

Description:
PCI Interface IC x1 PCI Exp to PCI Bu s Trans Bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PCI Interface IC
RoHS:  
Bridge - PCIe to PCI
125 MHz
1 Lane
1 Port
3.3 V, 5 V
3.3 V, 5 V
- 40 C
+ 85 C
SMD/SMT
HTQFP-128
Tray
Brand: Texas Instruments
Data Bus Width: 32 bit
Data Rate: 2 Gb/s
Development Kit: XIO2001EVM
Moisture Sensitive: Yes
Operating Supply Voltage: 1.5 V, 3.3 V
Product Type: PCI Interface IC
Series: XIO2001
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 496,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

XIO2001 PCIe to PCI Bus Translation Bridge

Texas Instruments XIO2001 PCI Express (PCIe) to PCI Bus Translation Bridge is fully compliant to the PCI Express to PCI/PCI-X Bridge Specification, Revision 1.0. For downstream traffic, the bridge simultaneously supports up to eight posted and four non-posted transactions. For upstream traffic, up to six posted and four non-posted transactions are simultaneously supported. The PCI Express interface is fully compliant to the PCI Express Base Specification, Revision 2.0.

In Stock: 494

Stock:
494 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,02 € 7,02 €
5,41 € 54,10 €
5,01 € 125,25 €
4,56 € 410,40 €
4,22 € 1.139,40 €
4,09 € 4.417,20 €
3,90 € 9.828,00 €