VSP5324TRGCRQ1

Texas Instruments
595-VSP5324TRGCRQ1
VSP5324TRGCRQ1

Mfr.:

Description:
Analog to Digital Converters - ADC Automotive 4-Channel 12-Bit 80MSPS Analo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
VSP5324
SMD/SMT
VQFN-64
12 bit
4 Channel
Parallel
80 MS/s
Differential/Single-Ended
Pipeline
1.8 V
1.8 V
70 dB
- 40 C
+ 105 C
AEC-Q100
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.8 LSB
ENOB - Effective Number of Bits: 11.3 Bit
FPBW - Full Power Bandwidth: 550 MHz
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 329 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 85 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 69.8 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: 81.5 dB
Type: Quad Channel ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
101,30 € 202.600,00 €