V62/20606-01EX-T

Texas Instruments
595-V62/20606-01EX-T
V62/20606-01EX-T

Mfr.:

Description:
Board Mount Temperature Sensors Enhanced product lo w-power analog temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Analog
+/- 3.5 C
- 55 C
+ 150 C
SC70-5
1.8 V
5.5 V
Shutdown
SMD/SMT
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 2.6 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP9A00
Factory Pack Quantity: 250
Subcategory: Sensors
Type: Temperature Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMP9A00-EP Analog Out Temperature Sensors

Texas Instruments TMP9A00-EP Low-Power Analog Out Temperature Sensors operate from –55°C to 150°C on a supply voltage of 1.8V to 5.5V with a supply current of 4µA. The TMP9A00-EP offers an operation as low as 1.8V, which is possible for temperatures between 15°C and 150°C. The linear transfer function has a slope of –11.77mV/°C (typical) and an output voltage of 1.8639V (typical) at 0°C. The TMP9A00-EP has a ±2.5°C accuracy from –55°C to 130°C and ±3.5°C from 130°C to 150°C.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
4,80 € 1.200,00 €