UCD91320EVM

Texas Instruments
595-UCD91320EVM
UCD91320EVM

Mfr.:

Description:
Power Management IC Development Tools UCD91320 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Development Kits
Power Management Specialized
2.9 V to 3.6 V
1.2 V, 1.8 V, 2.5 V, 3.3 V
UCD91320
UCD91320
Brand: Texas Instruments
Interface Type: USB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8473301180
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCD91320EVM Development Kit

Texas Instruments UCD91320EVM Development Kit is an easy-to-use Evaluation Module (EVM) for the UCD91320 power sequencer device. This EVM features LEDs to view signal states, footprints for RC filters for margining, and for power rail monitoring. The UCD91320EVM module offers 4 on-board Low-Dropouts (LDOs) (3.3V, 2.5V, 1.8V, and 1.2V) to quickly get started sequencing multiple power rails. This EVM communicated with the EVM via PMBus. The UCD91320EVM module includes everything required to start developing power sequencer solutions, along with the TI Sequencer Studio GUI.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
134,15 € 134,15 €