UCD74120RVFT

Texas Instruments
595-UCD74120RVFT
UCD74120RVFT

Mfr.:

Description:
Switching Voltage Regulators Hi-Current Sync Buck Pwr Stage A 595-UCD A 595-UCD74120RVFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
LQFN-40
Buck
6.8 V
25 A
1 Output
4.7 V
14 V
8 mA
2 MHz
- 40 C
+ 125 C
UCD74120
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.7 V to 14 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 169,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 167

Stock:
167 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,42 € 10,42 €
8,18 € 81,80 €
7,62 € 190,50 €
7,00 € 700,00 €
Full Reel (Order in multiples of 250)
6,70 € 1.675,00 €
6,43 € 3.215,00 €
6,26 € 6.260,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.