UCD3138128PFC

Texas Instruments
595-UCD3138128PFC
UCD3138128PFC

Mfr.:

Description:
Power Management Specialised - PMIC Highly-Integr Dig Co ntroller A 595-UCD3 A 595-UCD3138128PFCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
UCD3138128
Controller
SMD/SMT
TQFP-80
3.6 V
3 V
- 40 C
+ 125 C
6.3 mA
Tray
Application: Digital power supply controller
Brand: Texas Instruments
Input Voltage Range: 3 V to 3.6 V
Moisture Sensitive: Yes
Operating Supply Current: 6.3 mA
Operating Supply Voltage: 3.3 V
Product: Digital Controllers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 96
Subcategory: PMIC - Power Management ICs
Unit Weight: 513,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCD3138x Highly-Integrated Digital Controllers

Texas Instruments UCD3138x Highly-Integrated Digital Controllers are a digital power supply controller that offers superior levels of integration and performance in a single chip solution. The UCD3138x offers 64kB of program Flash memory in UCD3138A64 (128kB in UCD3138128) and additional options for communication such as SPI and a second I2C port. The availability of the program Flash memory in multiple 32kB banks enables designers to implement dual images of firmware (e.g., one main image + one back-up image) in the Texas Instruments UCD3138x and provides the option to execute from either of the banks using appropriate algorithms. It also creates a unique opportunity for the processor to load a new program and subsequently execute that program without interrupting power delivery. This feature allows the end-user to add new features to the power supply in the field while eliminating any down-time required to load the new program.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,00 € 27,00 €
21,58 € 215,80 €
19,14 € 478,50 €
18,43 € 1.769,28 €
18,09 € 5.209,92 €
17,90 € 10.310,40 €
1.056 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
18,72 €
Min:
1

Similar Product

Texas Instruments UCD3138128PFCR
Texas Instruments
Power Management Specialised - PMIC Highly-Integr Dig Co ntroller A 595-UCD3 A 595-UCD3138128PFC