UCC3918DP

Texas Instruments
595-UCC3918DP
UCC3918DP

Mfr.:

Description:
Hot Swap Voltage Controllers 0-4A 3-6V Lo RDSON S ngl Hi-Side MOSFET A 595-UCC3918DPTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
4.6 A
6 V
3 V
1 Channel
1 mA
0 C
+ 70 C
SMD/SMT
SOIC-Narrow-16
Tube
Yes
Brand: Texas Instruments
Development Kit: UCC3918EVM
Input / Supply Voltage - Max: 6 V
Input / Supply Voltage - Min: 3 V
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: UCC3918
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Unit Weight: 156,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,53 € 7,53 €
5,84 € 58,40 €
5,31 € 132,75 €
4,80 € 576,00 €
4,61 € 1.290,80 €
4,49 € 2.334,80 €
4,38 € 4.380,00 €
4,15 € 10.458,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,40 €
Min:
1