UCC39002DR

Texas Instruments
595-UCC39002DR
UCC39002DR

Mfr.:

Description:
Power Management Specialised - PMIC Adv 8 Pin Loadshare Controller A 595-UCC A 595-UCC39002D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
UCC39002
Controller
SMD/SMT
SOIC-8
1.5 mA
14.25 V
4.375 V
1.005 V
0 C
+ 70 C
2.5 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: UCC39002EVM
Input Voltage Range: 4.375 V to 14.25 V
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 4.375 V to 14.25 V
Output Voltage Range: 995 mV to 1.005 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.247

Stock:
3.247 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,89 € 2,89 €
2,18 € 21,80 €
2,00 € 50,00 €
1,80 € 180,00 €
1,70 € 425,00 €
1,68 € 840,00 €
1,59 € 1.590,00 €
Full Reel (Order in multiples of 2500)
1,49 € 3.725,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,67 €
Min:
1

Similar Product

Texas Instruments UCC39002D
Texas Instruments
Power Management Specialised - PMIC Adv 8 Pin Loadshare Controller
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.