UCC384DP-ADJ

Texas Instruments
595-UCC384DP-ADJ
UCC384DP-ADJ

Mfr.:

Description:
LDO Voltage Regulators 0.5A Negative Linear A 595-UCC384DPTR-AD A 595-UCC384DPTR-ADJ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
500 mA
1 Output
Negative
250 uA
- 15 V
- 3.2 V
Adjustable
0 C
+ 70 C
250 mV
UCC384
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 500 mV
Ib - Input Bias Current: 200 uA
Line Regulation: 3 mV
Load Regulation: 0.18 %
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: - 1.23 V
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 149

Stock:
149
Can Dispatch Immediately
On Order:
375
Expected 8/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,73 € 24,73 €
19,95 € 199,50 €
17,67 € 441,75 €
17,14 € 1.285,50 €
16,70 € 5.010,00 €
16,62 € 8.725,50 €
1.050 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
25,36 €
Min:
1