UCC381DP-3

Texas Instruments
595-UCC381DP-3
UCC381DP-3

Mfr.:

Description:
LDO Voltage Regulators Low Power 1 Ampere

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
3.3 V
1 A
1 Output
Positive
650 uA
3.9 V
9 V
Fixed
0 C
+ 70 C
500 mV
UCC381
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 800 mV
Ib - Input Bias Current: 400 uA
Line Regulation: 3 mV
Load Regulation: 5 mV
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 293

Stock:
293 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,02 € 6,02 €
4,62 € 46,20 €
4,04 € 101,00 €
3,87 € 290,25 €
3,53 € 1.059,00 €
3,49 € 3.664,50 €
3,47 € 10.410,00 €