UCC37323DR

Texas Instruments
595-UCC37323DR
UCC37323DR

Mfr.:

Description:
Gate Drivers Dual 4 A Peak High S peed Low-Side A 595 A 595-UCC37323D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
4 A
4 V
15 V
Inverting
23 ns
23 ns
0 C
+ 70 C
UCC37323
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Dual Inverting Outputs, Hysteretic Logic
Logic Type: CMOS
Operating Supply Current: 450 uA
Pd - Power Dissipation: 1.14 W
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3.076

Stock:
3.076 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,972 € 0,97 €
0,703 € 7,03 €
0,636 € 15,90 €
0,562 € 56,20 €
0,525 € 131,25 €
0,504 € 252,00 €
0,493 € 493,00 €
Full Reel (Order in multiples of 2500)
0,467 € 1.167,50 €
0,456 € 2.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.