UCC2837D

Texas Instruments
595-UCC2837D
UCC2837D

Mfr.:

Description:
LDO Voltage Controllers 8-Pin N-FET Linear R egulator Controller A 595-UCC2837DTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Controllers
RoHS:  
3 V
12 V
1.5 V
2.5 mA
Adjustable
1.2 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: LDO Voltage Controllers
Series: UCC2837
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,89 € 7,89 €
6,11 € 61,10 €
5,25 € 131,25 €
4,88 € 366,00 €
4,70 € 1.410,00 €
4,58 € 2.404,50 €
4,49 € 4.714,50 €
3.000 Quote