UCC28251RGPT

Texas Instruments
595-UCC28251RGPT
UCC28251RGPT

Mfr.:

Description:
Switching Controllers Adv PWM Cntlr w/ Pre -Bias Operation A 5 A 595-UCC28251RGPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Forward
4 Output
40 kHz to 1 MHz
100 %
3.25 V
200 mA
- 40 C
+ 125 C
SMD/SMT
QFN-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 8 ns
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Operating Supply Voltage: 12 V
Product Type: Switching Controllers
Rise Time: 8 ns
Series: UCC28251
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 265

Stock:
265 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,02 € 5,02 €
3,83 € 38,30 €
3,53 € 88,25 €
3,20 € 320,00 €
Full Reel (Order in multiples of 250)
3,17 € 792,50 €
2,89 € 1.445,00 €
2,85 € 2.850,00 €
2,82 € 7.050,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.