UCC27734DR

Texas Instruments
595-UCC27734DR
UCC27734DR

Mfr.:

Description:
Gate Drivers 700V 4A Half-Bridge Driver with 8V UVLO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
H-Bridge
Half-Bridge
SMD/SMT
SOIC-8
2 Driver
3.5 A, 4 A
10 V
21 V
Non-Inverting
7 ns
6 ns
- 40 C
+ 150 C
UCC27734
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: UCC27714EVM-551
Features: High Side, Low Side
Input Voltage - Max: 21 V
Input Voltage - Min: 10 V
Moisture Sensitive: Yes
Off Time - Max: 20 ns
Product Type: Gate Drivers
Propagation Delay - Max: 49 ns
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: SiC
Unit Weight: 92 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

UCC2773x/-Q1 Half-Bridge Gate Drivers

Texas Instruments UCC2773x/-Q1 Half-Bridge Gate Drivers provide a 3.5A source and 4A sink current capability designed to drive power MOSFETs and IGBTs. The 700V half-bridge gate drivers incorporate one ground-referenced channel (LO) and one floating channel (HO), created to drive half-bridge-configured MOSFETs and IGBTs operating with bootstrap supplies.

In Stock: 4.132

Stock:
4.132 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,21 € 1,21 €
0,886 € 8,86 €
0,802 € 20,05 €
0,71 € 71,00 €
0,667 € 166,75 €
0,641 € 320,50 €
0,617 € 617,00 €
Full Reel (Order in multiples of 2500)
0,608 € 1.520,00 €
0,582 € 2.910,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.