UCC27614DR

Texas Instruments
595-UCC27614DR
UCC27614DR

Mfr.:

Description:
Gate Drivers 10-A/10-A single-cha nnel gate driver wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
Low-Side
SMD/SMT
SOIC-8
1 Driver
2 Output
10 A
4.5 V
26 V
Inverting, Non-Inverting
4.5 ns
4 ns
- 40 C
+ 150 C
UCC27614
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 26 V
Input Voltage - Min: 4.5 V
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 27 ns
Maximum Turn-On Delay Time: 27 ns
Operating Supply Current: 640 uA
Product Type: Gate Drivers
Propagation Delay - Max: 27 ns
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

UCC27614/UCC27614-Q1 Single-Channel Gate Drivers

Texas Instruments UCC27614/UCC27614-Q1 Single-Channel Gate Drivers are high-speed, low-side gate drivers capable of driving MOSFET, IGBT, SiC, and GaN power switches. These drives feature a typical peak drive strength of 10A, which reduces the rise and fall times of the power switches, lowering switching losses and increasing efficiency. The UCC27614 device’s small propagation delay yields better power stage efficiency by improving the dead-time optimization, pulse width utilization, control loop response, and system transient performance. The UCC27614-Q1 drivers are AEC-Q100 qualified for automotive applications. These drivers are used in solar power supplies, high power buffers, pulse transformer drivers, and telecom switch mode power supplies.

In Stock: 1.147

Stock:
1.147
Can Dispatch Immediately
On Order:
2.500
Expected 8/6/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,50 € 1,50 €
1,10 € 11,00 €
0,998 € 24,95 €
0,886 € 88,60 €
0,832 € 208,00 €
0,80 € 400,00 €
0,793 € 793,00 €
Full Reel (Order in multiples of 2500)
0,742 € 1.855,00 €
0,71 € 3.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.