UCC27532DBVT

Texas Instruments
595-UCC27532DBVT
UCC27532DBVT

Mfr.:

Description:
Gate Drivers 2.5-5A 35VMX VDD FET IGBT Sgl Gate Dvr A A 595-UCC27532DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOT-23-6
1 Driver
1 Output
5 A
10 V
35 V
Inverting, Non-Inverting
15 ns
7 ns
- 40 C
+ 140 C
UCC27532
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Split Output
Logic Type: CMOS
Maximum Turn-Off Delay Time: 26 ns
Maximum Turn-On Delay Time: 26 ns
Off Time - Max: 26 ns
Product Type: Gate Drivers
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 438

Stock:
438 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,60 € 1,60 €
1,17 € 11,70 €
1,07 € 26,75 €
0,946 € 94,60 €
Full Reel (Order in multiples of 250)
0,886 € 221,50 €
0,855 € 427,50 €
0,802 € 2.005,00 €
0,784 € 3.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,37 €
Min:
1

Similar Product

Texas Instruments UCC27532DBVR
Texas Instruments
Gate Drivers 2.5-5A 35VMX VDD FET IGBT Sgl Gate Dvr A A 595-UCC27532DBVT