UCC27423QDRQ1

Texas Instruments
595-UCC27423QDRQ1
UCC27423QDRQ1

Mfr.:

Description:
Gate Drivers Dual 4A MOSFET Drive rs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
4 A
4 V
15 V
20 ns
15 ns
- 40 C
+ 125 C
UCC27423
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Enable Pin
Logic Type: CMOS
Operating Supply Current: 1.35 mA
Pd - Power Dissipation: 650 mW
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.190

Stock:
2.190 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,31 € 2,31 €
1,97 € 19,70 €
1,81 € 45,25 €
1,62 € 162,00 €
1,53 € 382,50 €
1,50 € 750,00 €
1,42 € 1.420,00 €
Full Reel (Order in multiples of 2500)
1,37 € 3.425,00 €
1,34 € 6.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.