UCC27282DRCT

Texas Instruments
595-UCC27282DRCT
UCC27282DRCT

Mfr.:

Description:
Gate Drivers 3-A 120-V half-brid ge gate driver with A 595-UCC27282DRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Half-Bridge
SMD/SMT
VSON-10
2 Driver
2 Output
3.5 A
5.5 V
16 V
12 ns
10 ns
- 40 C
+ 140 C
UCC27282
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: TTL
Operating Supply Current: 2.2 mA
Output Voltage: 130 mV
Product Type: Gate Drivers
Propagation Delay - Max: 30 ns
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 30,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

UCC27282/UCC27282-Q1 120V Half-Bridge Driver

Texas Instruments UCC27282/UCC27282-Q1 120V Half-Bridge Driver is a robust N-channel MOSFET driver with a maximum switch node (HS) voltage rating of 100V. It allows two N-channel MOSFETs to be controlled in half-bridge or synchronous buck configuration-based topologies. The 3.5A peak sink current and 2.5A peak source current and low pull-up and pull-down resistance allow the UCC27282/UCC27282-Q1 to drive large power MOSFETs. This feature is done with minimum switching losses during the transition of the MOSFET Miller plateau. Since the inputs are independent of the supply voltage, UCC27282/UCC27282-Q1 can be used with analog and digital controllers.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
8.000
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,08 € 2,08 €
1,55 € 15,50 €
1,41 € 35,25 €
1,26 € 126,00 €
Full Reel (Order in multiples of 250)
1,19 € 297,50 €
1,13 € 565,00 €
1,08 € 1.080,00 €
1,05 € 5.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,82 €
Min:
1

Similar Product

Texas Instruments UCC27282DRCR
Texas Instruments
Gate Drivers 3-A 120-V half-brid ge gate driver with A 595-UCC27282DRCT