UCC25600DR

Texas Instruments
595-UCC25600DR
UCC25600DR

Mfr.:

Description:
Switching Controllers LLC Half Bridge Reso nant Cntrlr A 595-U A 595-UCC25600D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Half Bridge
2 Output
350 kHz
50 %
- 500 mV to 22.5 V
800 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: UCC25600EVM
Product Type: Switching Controllers
Series: UCC25600
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: HPA00508DR
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.185

Stock:
3.185 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
0,823 € 8,23 €
0,746 € 18,65 €
0,66 € 66,00 €
0,619 € 154,75 €
0,594 € 297,00 €
0,578 € 578,00 €
Full Reel (Order in multiples of 2500)
0,552 € 1.380,00 €
0,539 € 2.695,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,33 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,72 €
Min:
1

Similar Product

Texas Instruments UCC25600D
Texas Instruments
Switching Controllers LLC Half Bridge Reso nant Cntrlr A 595-U A 595-UCC25600DR