UCC24636DBVT

Texas Instruments
595-UCC24636DBVT
UCC24636DBVT

Mfr.:

Description:
Gate Drivers Sync Rectifier Contr oller A 595-UCC2463 A 595-UCC24636DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOT-23-6
1 Driver
1 Output
3 A
3.6 V
28 V
27 ns
20 ns
- 40 C
+ 125 C
UCC24636
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: USB Type-C Compatible
Maximum Turn-Off Delay Time: 95 ns
Maximum Turn-On Delay Time: 160 ns
Off Time - Max: 4.35 us
Operating Supply Current: 900 uA
Output Voltage: 5 V to 24 V
Product Type: Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 19,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC24636 Synchronous Rectifier (SR) Controller

Texas Instruments UCC24636 Synchronous Rectifier (SR) Controller is a compact, 6-pin secondary-side synchronous rectifier MOSFET controller and driver. This controller is designed for high efficiency Flyback converters operating in Discontinuous (DCM) and Transition mode (TM). Unlike traditional SR controllers which measure the SR MOSFET drain voltage, UCC24636 implements a volt-second balance control method to determine the turn off transition of the SR MOSFET. This method makes the conduction time independent of the MOSFET RDSON, parasitic inductance or ringing allowing flexibility to designers in component slelction and PCB layout. This control method enables maximum SR conduction time and highest rectifier efficiency for a given MOSFET.

In Stock: 611

Stock:
611 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,43 € 1,43 €
1,08 € 10,80 €
0,989 € 24,73 €
0,894 € 89,40 €
Full Reel (Order in multiples of 250)
0,839 € 209,75 €
0,826 € 413,00 €
0,789 € 789,00 €
0,764 € 1.910,00 €
0,756 € 3.780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,33 €
Min:
1

Similar Product

Texas Instruments UCC24636DBVR
Texas Instruments
Gate Drivers Synchronous rectifie r controller With U A 595-UCC24636DBVT