UCC23511BDWYR

Texas Instruments
595-UCC23511BDWYR
UCC23511BDWYR

Mfr.:

Description:
Optically Isolated Gate Drivers 5.7kVrms 1.5A/2A sin gle-channel opto-co A 595-UCC23511BDWY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Optically Isolated Gate Drivers
RoHS:  
UCC23511
SMD/SMT
SOIC-6
- 40 C
+ 125 C
105 ns
28 ns
25 ns
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Output Current: 2 A
Product: Isolated Gate Drivers
Product Type: Optically Isolated Gate Drivers
Factory Pack Quantity: 850
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 15 V
Technology: Si
Type: High-Side, Low-Side
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

UCC23511/UCC23511-Q1 Gate Drivers

Texas Instruments UCC23511/UCC23511-Q1 Gate Drivers are opto-compatible, single channel, isolated gate drivers for IGBTs, MOSFETs, and SiC MOSFETs. The devices feature a 1.5A source, 2A sink peak output current, and 5.7kVRMS reinforced isolation rating. The high supply voltage range of 33V allows the use of bipolar supplies to drive IGBTs and SiC power FETs effectively. The UCC23511/UCC23511-Q1 can drive low- and high-side power FETs. Key features and characteristics bring significant performance and reliability upgrades over standard optocoupler-based gate drivers while maintaining pin-to-pin compatibility in schematic and layout design. The Texas Instruments UCC23511-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1.025

Stock:
1.025 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 850)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
0,826 € 8,26 €
0,748 € 18,70 €
0,663 € 66,30 €
0,622 € 155,50 €
0,581 € 290,50 €
Full Reel (Order in multiples of 850)
0,563 € 478,55 €
0,544 € 924,80 €
0,532 € 2.261,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.