UCC23113DWYR

Texas Instruments
595-UCC23113DWYR
UCC23113DWYR

Mfr.:

Description:
Gate Drivers 4A/5A single-channel opto-compatible iso

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Isolated Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-6
1 Output
5 A
13 V
30 V
28 ns
25 ns
- 40 C
+ 125 C
UCC23113
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Voltage: 25 mV to 30 V
Pd - Power Dissipation: 750 mW
Product Type: Gate Drivers
Propagation Delay - Max: 105 ns
Factory Pack Quantity: 850
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

UCC23113 Isolated Gate Driver

Texas Instruments UCC23113 Isolated Gate Driver is an opto-compatible, single-channel, isolated gate driver for IGBTs, MOSFETs, and SiC MOSFETs. The device has a 5A source, 5A sink peak output current, and 1.5kV DC functional isolation. The high supply voltage range of 30V allows the use of bipolar supplies to drive IGBTs and SiC power FETs effectively. The UCC23113 can drive both low-side and high-side power FETs.

In Stock: 1.875

Stock:
1.875 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 850)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,722 € 0,72 €
0,503 € 5,03 €
0,452 € 11,30 €
0,396 € 39,60 €
0,37 € 92,50 €
0,35 € 175,00 €
Full Reel (Order in multiples of 850)
0,336 € 285,60 €
0,311 € 528,70 €
0,305 € 1.296,25 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.