UCC21759QDWQ1

Texas Instruments
595-UCC21759QDWQ1
UCC21759QDWQ1

Mfr.:

Description:
Galvanically Isolated Gate Drivers Automotive 3.0kVrms +/-10A single-chann A 595-UCC21759QDWRQ1

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
UCC21759
SMD/SMT
SOIC-16
- 40 C
+ 150 C
985 mW
130 ns
33 ns
27 ns
Tube
Brand: Texas Instruments
Configuration: Inverting, Non-Inverting
Development Kit: UCC21750QDWEVM-025
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 2 Output
Operating Supply Current: 61 mA
Output Current: 10 A
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.868

Stock:
1.868 Can Dispatch Immediately
Quantities greater than 1868 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,93 € 6,93 €
5,37 € 53,70 €
4,81 € 120,25 €
4,49 € 538,80 €
4,22 € 1.181,60 €
4,20 € 2.184,00 €
4,09 € 4.090,00 €
3,90 € 9.828,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,74 €
Min:
1