UCC21739QDWRQ1

Texas Instruments
595-UCC21739QDWRQ1
UCC21739QDWRQ1

Mfr.:

Description:
Galvanically Isolated Gate Drivers Automotive 3kVrms + /-10A single-channel 595-UCC21739QDWQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
UCC21739
SMD/SMT
SOIC-16
- 40 C
+ 125 C
985 mW
130 ns
28 ns
24 ns
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Inverting, Non-Inverting
Development Kit: UCC21732QDEVM-025
Maximum Turn-Off Delay Time: 130 ns
Maximum Turn-On Delay Time: 130 ns
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Off Time - Max: 24 ns
Output Current: 10 A
Output Voltage: 13 V to 33 V
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

UCC21739-Q1 Single-Channel Isolated Gate Driver

Texas Instruments UCC21739-Q1 Single-Channel Isolated Gate Driver is a galvanic isolated single-channel gate driver designed for SiC MOSFETs and IGBTs up to 990VDC operating voltage. The device has advanced protection features, best-in-class dynamic performance, and robustness. Texas Instruments UCC21739-Q1 has up to ±10A peak source and sink current. The input side is isolated from the output side with SiO2 capacitive isolation technology, supporting up to 700kVRMS working voltage. It also has 6kVPK surge immunity basic isolation with longer than 40 years of isolation barrier life, providing low part-to-part skew and >150V/ns common-mode noise immunity (CMTI).

In Stock: 1.787

Stock:
1.787 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,05 € 6,05 €
5,14 € 51,40 €
Full Reel (Order in multiples of 2000)
3,73 € 7.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,76 €
Min:
1