UCC21710DWR

Texas Instruments
595-UCC21710DWR
UCC21710DWR

Mfr.:

Description:
Galvanically Isolated Gate Drivers 5.7kVrms +/-10A sin gle-channel-isolated A 595-UCC21710DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
UCC21710
SMD/SMT
SOIC-16
- 40 C
+ 125 C
985 mW
130 ns
33 ns
27 ns
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Inverting, Non-Inverting
Development Kit: UCC21710QDWEVM-025
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 61 mA
Output Current: 10 A
Output Voltage: 17.5 V
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

UCC21710/UCC21710-Q1 Isolated Gate Driver

Texas Instruments UCC21710/UCC21710-Q1 Isolated Gate Driver is a galvanically isolated single-channel gate driver designed to drive up to 1700V SiC MOSFETs and IGBTs. It features advanced integrated protection, best-in-class dynamic performance, and robustness. UCC21710/UCC21710-Q1 has up to ±10A peak source and sink current. The input side is isolated from the output side with SiO2 capacitive isolation technology, supporting up to 1.5kVRMS working voltage with an isolation barrier life of longer than 40 years, 12.8kVPK surge immunity, as well as providing low part-to-part skew, and >150V/ns common-mode noise immunity (CMTI).

In Stock: 662

Stock:
662
Can Dispatch Immediately
On Order:
6.000
Expected 1/28/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,83 € 4,83 €
3,69 € 36,90 €
3,40 € 85,00 €
3,09 € 309,00 €
2,95 € 737,50 €
2,90 € 1.450,00 €
2,87 € 2.870,00 €
Full Reel (Order in multiples of 2000)
2,73 € 5.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,15 €
Min:
1

Similar Product

Texas Instruments UCC21710DW
Texas Instruments
Galvanically Isolated Gate Drivers 5.7kVrms +/-10A sin gle-channel-isolated A 595-UCC21710DWR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.