UCC20225NPLT

Texas Instruments
595-UCC20225NPLT
UCC20225NPLT

Mfr.:

Description:
Galvanically Isolated Gate Drivers 2.5kVrms 4A/6A dual -channel isolated ga A 595-UCC20225NPLR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
UCC20225
SMD/SMT
VLGA-13
- 40 C
+ 125 C
1.25 W
30 ns
6 ns
7 ns
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: UCC21225AEVM-365
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 2.5 mA
Output Current: 6 A
Output Voltage: 9.2 V to 25 V
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Technology: Si
Type: High-Side, Low-Side
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC20225/UCC20225-Q1 Isolated Gate Drivers

Texas Instruments UCC20225/UCC20225-Q1 Isolated Gate Drivers are single-input, dual-channel gate drivers with 4A source and 6A sink peak current. This driver comes in a space-saving 5mm x 5mm LGA-13 package. This device is designed to drive power MOSFETs, IGBTs, and SiC MOSFETs up to 5MHz with best-in-class propagation delay and pulse-width distortion, in applications requiring the highest power density. The input side is isolated from the two output drivers by a 2.5kVRMS reinforced isolation barrier, with a minimum of 100V/ns common-mode transient immunity (CMTI). Internal functional isolation between the two secondary-side drivers allows a working voltage of up to 700VDC.

In Stock: 344

Stock:
344 Can Dispatch Immediately
Quantities greater than 344 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,33 € 4,33 €
3,29 € 32,90 €
3,04 € 76,00 €
2,75 € 275,00 €
Full Reel (Order in multiples of 250)
2,61 € 652,50 €
2,53 € 1.265,00 €
2,49 € 2.490,00 €
2,46 € 6.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,84 €
Min:
1