UC385T-3

Texas Instruments
595-UC385T-3
UC385T-3

Mfr.:

Description:
LDO Voltage Regulators Fast Transient Resp 5 Amp LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-5
2.5 V
5 A
1 Output
Positive
2.85 V
7.5 V
Fixed
0 C
+ 70 C
350 mV
UC385
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 425 mV at 5 A
Load Regulation: 4 mV
Operating Supply Current: 40 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,61 € 14,61 €
11,93 € 119,30 €
10,13 € 506,50 €
9,78 € 978,00 €
9,55 € 2.387,50 €
9,48 € 4.740,00 €
3.000 Quote