UC3823DWG4

Texas Instruments
595-UC3823DWG4
UC3823DWG4

Mfr.:

Description:
Switching Controllers High Speed PWM Contr oller ALT 595-UC382 ALT 595-UC3823DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Flyback, Forward
1 Output
1 MHz
100 %
5.1 V
2 A
0 C
+ 70 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Fall Time: 30 ns
Moisture Sensitive: Yes
Product Type: Switching Controllers
Rise Time: 30 ns
Series: UC3823
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Unit Weight: 473,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 113

Stock:
113 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,80 € 6,80 €
5,25 € 52,50 €
4,86 € 121,50 €
4,43 € 531,60 €
4,10 € 1.148,00 €
4,09 € 2.126,80 €
3,97 € 3.970,00 €
3,78 € 9.525,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,81 €
Min:
1

Similar Product

Texas Instruments UC3823DW
Texas Instruments
Switching Controllers High Speed PWM Contr oller A 595-UC3823D A 595-UC3823DWTR