UC3823AN

Texas Instruments
595-UC3823AN
UC3823AN

Mfr.:

Description:
Switching Controllers High Speed PWM Contr oller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Flyback, Forward
1 Output
1 MHz
100 %
5.1 V
2 A
0 C
+ 70 C
Through Hole
PDIP-16
Tube
Brand: Texas Instruments
Fall Time: 20 ns
Product Type: Switching Controllers
Rise Time: 20 ns
Series: UC3823A
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,054 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,64 € 26,64 €
21,54 € 215,40 €
20,26 € 506,50 €
18,54 € 1.854,00 €
17,94 € 4.485,00 €
17,74 € 8.870,00 €
1.000 Quote