UC3526DWTR

Texas Instruments
595-UC3526DWTR
UC3526DWTR

Mfr.:

Description:
Switching Controllers Regulating Pulse Wid th Modulator A 595- A 595-UC3526DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
2 Output
450 kHz
50 %
5 V
200 mA
0 C
+ 70 C
SMD/SMT
SOIC-Wide-18
Reel
Brand: Texas Instruments
Fall Time: 100 ns
Moisture Sensitive: Yes
Product Type: Switching Controllers
Rise Time: 300 ns
Series: UC3526
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 546 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
2,06 € 4.120,00 €
2,05 € 8.200,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,45 €
Min:
1

Similar Product

Texas Instruments UC3526DW
Texas Instruments
Switching Controllers Regulating PWM A 595 -UC3526DWTR A 595-U A 595-UC3526DWTR