UC2879DW

Texas Instruments
595-UC2879DW
UC2879DW

Mfr.:

Description:
Switching Controllers Phase Shift Resonant Controller A 595-UC A 595-UC2879DWTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Full Bridge
4 Output
300 kHz
100 %
5 V
100 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-20
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: UC2879
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Unit Weight: 569 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,48 € 13,48 €
10,66 € 106,60 €
9,95 € 248,75 €
9,18 € 918,00 €
8,81 € 2.202,50 €
8,58 € 4.290,00 €
8,40 € 8.400,00 €
3.000 Quote