UC2844AD

Texas Instruments
595-UC2844AD
UC2844AD

Mfr.:

Description:
Switching Controllers Current Mode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Flyback, Forward
1 Output
500 kHz
50 %
5 V
1 A
- 40 C
+ 125 C
SMD/SMT
SOIC-14
Tube
Brand: Texas Instruments
Fall Time: 50 ns
Operating Supply Voltage: 30 V
Product Type: Switching Controllers
Rise Time: 50 ns
Series: UC2844A
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 122,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5.173

Stock:
5.173 Can Dispatch Immediately
Quantities greater than 5173 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,629 € 6,29 €
0,533 € 26,65 €
0,524 € 52,40 €
0,505 € 126,25 €
0,493 € 246,50 €
0,481 € 481,00 €
0,473 € 1.182,50 €
0,472 € 2.360,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,90 €
Min:
1