UC2835D

Texas Instruments
595-UC2835D
UC2835D

Mfr.:

Description:
LDO Voltage Controllers High Efficiency Regu lator Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Controllers
RoHS:  
6 V
40 V
5 V
600 mA
Fixed
3.7 mA
- 25 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: LDO Voltage Controllers
Series: UC2835
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 75   Multiples: 75
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,13 € 2.184,75 €
28,13 € 8.439,00 €
3.000 Quote