UC28025DWR

Texas Instruments
595-UC28025DWR
UC28025DWR

Mfr.:

Description:
Switching Controllers Regulating Pulse Wid th Modulator A 595- A 595-UC28025DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
2 Output
1 MHz
45 %
5.1 V
1.5 A
- 40 C
+ 105 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 60 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 25 mA
Operating Supply Voltage: 9 V to 30 V
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 60 ns
Series: UC28025
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 473,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.915

Stock:
3.915 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,82 € 3,82 €
2,90 € 29,00 €
2,67 € 66,75 €
2,42 € 242,00 €
2,29 € 572,50 €
2,15 € 2.150,00 €
Full Reel (Order in multiples of 2000)
2,15 € 4.300,00 €
2,11 € 8.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,34 €
Min:
1

Similar Product

Texas Instruments UC28025DW
Texas Instruments
Switching Controllers Regulating Pulse Wid th Modulator A 595- A 595-UC28025DWR