UC2715D

Texas Instruments
595-UC2715D
UC2715D

Mfr.:

Description:
Gate Drivers Complementary Switch FET Drivers A 595-U A 595-UC2715DTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
2 A
7 V
20 V
Inverting, Non-Inverting
30 ns
25 ns
- 40 C
+ 85 C
UC2715
Tube
Brand: Texas Instruments
Features: Dead Time Control
Logic Type: TTL
Moisture Sensitive: Yes
Operating Supply Current: 24 mA
Product Type: Gate Drivers
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 428

Stock:
428 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,45 € 4,45 €
3,40 € 34,00 €
3,13 € 78,25 €
2,86 € 214,50 €
2,61 € 783,00 €
2,60 € 6.630,00 €
5.025 Quote