UC2524AN

Texas Instruments
595-UC2524AN
UC2524AN

Mfr.:

Description:
Switching Controllers Advanced Regulating

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
2 Output
450 kHz
50 %
60 V
200 mA
- 40 C
+ 85 C
Through Hole
PDIP-16
Tube
Brand: Texas Instruments
Fall Time: 25 ns
Product Type: Switching Controllers
Rise Time: 120 ns
Series: UC2524A
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,054 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.425

Stock:
1.425 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,75 € 2,75 €
2,07 € 20,70 €
1,82 € 45,50 €
1,64 € 164,00 €
1,58 € 395,00 €
1,55 € 1.550,00 €
1,42 € 3.550,00 €
1,39 € 6.950,00 €