UC1843AMDREP

Texas Instruments
595-UC1843AMDREP
UC1843AMDREP

Mfr.:

Description:
Switching Controllers Mil Enh Current-Mode PWM Cntrlr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, Forward
1 Output
500 kHz
100 %
5 V
1 A
- 55 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 50 ns
Operating Supply Current: 25 mA
Operating Supply Voltage: 12 V to 18 V
Product: PWM Controllers
Product Type: Switching Controllers
Rise Time: 50 ns
Series: UC1843A
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 75,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.904

Stock:
1.904
Can Dispatch Immediately
On Order:
2.500
Expected 11/26/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,80 € 7,80 €
6,06 € 60,60 €
5,62 € 140,50 €
5,15 € 515,00 €
4,94 € 1.235,00 €
4,79 € 2.395,00 €
4,67 € 4.670,00 €
Full Reel (Order in multiples of 2500)
4,41 € 11.025,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.