UA9637ACPS

Texas Instruments
595-UA9637ACPS
UA9637ACPS

Mfr.:

Description:
RS-422/RS-485 Interface IC Dual Differential Li ne Receiver 8-SO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
UA9637A
SMD/SMT
SOIC-8
Receiver
2 Driver
2 Receiver
5.25 V
4.75 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Input Voltage: 5 V
Operating Supply Current: 35 mA
Operating Supply Voltage: 5 V
Output Type: TTL
Pd - Power Dissipation: 1 W
Product: RS-422/RS-423/RS-485 Receivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 15 ns
Shutdown: No Shutdown
Factory Pack Quantity: 80
Subcategory: Interface ICs
Type: Differential Line Receiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 888

Stock:
888 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,43 € 14,30 €
1,42 € 113,60 €
1,37 € 767,20 €
0,946 € 983,84 €
0,92 € 2.355,20 €
0,912 € 4.596,48 €