UA78M08CDCY

Texas Instruments
595-UA78M08CDCY
UA78M08CDCY

Mfr.:

Description:
Linear Voltage Regulators 500mA 8V Fixed V A 5 95-UA78M08CDCYR A 5 A 595-UA78M08CDCYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
UA78M
SMD/SMT
SOT-223-4
1 Output
Positive
8 V
500 mA
Fixed
10.5 V
25 V
0 C
+ 125 C
6 mA
Tube
Brand: Texas Instruments
Line Regulation: 100 mV
Load Regulation: 160 mV
Moisture Sensitive: Yes
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
800
Expected 8/17/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,35 € 2,35 €
1,75 € 17,50 €
1,60 € 40,00 €
1,44 € 115,20 €
1,36 € 326,40 €
1,32 € 739,20 €
1,26 € 1.310,40 €
1,22 € 3.123,20 €
1,20 € 6.048,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,35 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,74 €
Min:
1

Similar Product

Texas Instruments UA78M08CDCYR
Texas Instruments
Linear Voltage Regulators 8.0V 500mA V