UA733CD

Texas Instruments
595-UA733CD
UA733CD

Mfr.:

Description:
Video Amplifiers Differential Video A mplifier A 595-UA73 A 595-UA733CDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Amplifiers
RoHS:  
UA733
1 Channel
16 mA
0 C
+ 70 C
SMD/SMT
SOIC-14
Tube
Amplifier Type: Fixed Gain Amplifier
Brand: Texas Instruments
Gain V/V: 10 V/V, 100 V/V, 400 V/V
Product: Video Amplifiers
Product Type: Video Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 330

Stock:
330 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,93 € 1,93 €
1,43 € 14,30 €
1,22 € 61,00 €
1,15 € 115,00 €
1,09 € 272,50 €
1,05 € 525,00 €
1,01 € 1.010,00 €
0,972 € 2.430,00 €
0,946 € 4.730,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,78 €
Min:
1

Similar Product

Texas Instruments UA733CDR
Texas Instruments
Video Amplifiers Differential Video A mplifier A 595-UA73 A 595-UA733CD