UA723CN

Texas Instruments
595-UA723CN
UA723CN

Mfr.:

Description:
Linear Voltage Regulators Adjustable Prec V A 595-TPS7B7701QPWPRQ1 A 595-TPS7B7701QPWPRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
UA723
Through Hole
PDIP-14
1 Output
Positive
2 V to 37 V
150 mA
Adjustable
9.5 V
40 V
0 C
+ 70 C
2.3 mA
Tube
Brand: Texas Instruments
Line Regulation: 5 mV/V
Load Regulation: - 2 mV/V
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 86 dB
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 855

Stock:
855
Can Dispatch Immediately
On Order:
5.000
Expected 8/27/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,11 € 1,11 €
0,804 € 8,04 €
0,728 € 18,20 €
0,643 € 64,30 €
0,604 € 151,00 €
0,58 € 290,00 €
0,556 € 556,00 €
0,539 € 1.347,50 €
0,526 € 2.630,00 €

Similar Product

Texas Instruments TPS7B7701QPWPRQ1
Texas Instruments
LDO Voltage Regulators Automotive 300-mA o ff-battery (40-V) a